JCC20DKAI

Heilind Number:SULJCC20DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKAI

Detailed Description

Introducing the JCC20DKAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made of PA9T and Beryllium Copper, ensuring reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of high-power systems. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and durability. Its cantilever contact type and right-angle orientation allow for easy and secure connections in tight spaces. Operating in a wide temperature range of -65 to 150 °C, this connector is suitable for harsh environments. With 40 positions and a 2.54mm pitch, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide stable attachment to PCBs. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for aerospace, defense, and industrial applications, the JCC20DKAI ensures high reliability in critical systems.