JCC20DKAS

Heilind Number:SULJCC20DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DKAS

Detailed Description

Introducing the JCC20DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The Cantilever contact type and gold plating guarantee low contact resistance and durability. With a right-angle orientation, side hole mount type, and through-hole termination method, it offers versatility in installation. This connector has 40 positions in two rows, with a pitch of 2.54mm (.1 in) for easy mating. Operating in a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The matte tin termination plating ensures solderability and RoHS compliance. Compact yet robust, the JCC20DKAS is the perfect solution for your high-reliability connectivity needs.