JCC20DKAT

Heilind Number:SULJCC20DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKAT

Detailed Description

Introducing the JCC20DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a female gender and two rows of 40 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. The contact material is Beryllium Copper with gold plating for enhanced conductivity. With a pitch of 2.54mm and cantilever contact type, it enables efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation, 2.54mm tail length, and compact dimensions of 13.97mm height and 9.4mm width make it space-efficient. The termination plating is matte tin, ensuring durability. Certified for quality, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your PCB connectivity with the JCC20DKAT.