| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC20DKDD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULJCC20DKDD |
JCC20DKDD
| Heilind Number: | SULJCC20DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC20DKDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC20DKDD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows of contacts, this connector offers reliable connectivity. The contact material is made of durable Beryllium Copper with gold plating, ensuring optimal signal transmission. Operating at an amperage of 3A and voltage of 700 VAC, it provides secure power delivery. The Cantilever contact type and Thru Hole termination method guarantee easy installation. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC20DKDD for efficient and durable board-to-board connections.

