JCC20DKDN-S1243

Heilind Number:SULJCC20DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKDN-S1243
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKDN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DKDN-S1243

Detailed Description

The JCC20DKDN-S1243 is a high-performance female connector designed for demanding applications. With a contact material of PA9T & Beryllium Copper and contact plating of gold, it ensures reliable conductivity even in harsh environments. Featuring two rows with a total of 40 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method is thru hole, making it easy to install on PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. The cantilever contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 150°C and termination plating of matte tin, it guarantees durability and stability. Perfect for board-to-board and card edge connections, this connector is a crucial component for any electronic system. (Character count: 142)