JCC20DKDN

Heilind Number:SULJCC20DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKDN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKDN

Detailed Description

The JCC20DKDN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The connector has a female gender, with two rows of 40 positions each, offering ample connectivity options. Its cantilever contact type and gold plating guarantee reliable and low-resistance connections. The straight orientation, no-mounting design, and through-hole termination method make installation easy. With a wide operating temperature range of -65°C to 150°C, this connector is ideal for use in harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, ensures compatibility with various PCB layouts. The matte tin termination plating further enhances its robustness. Whether in aerospace, telecommunications, or industrial applications, the JCC20DKDN delivers dependable performance.