JCC20DKEH

Heilind Number:SULJCC20DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKEH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKEH

Detailed Description

Introducing the JCC20DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole, and the contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets strict performance standards. The Cantilever contact type and right-angle orientation enhance versatility in designs. With 40 positions and a tail length of 4.57mm, it accommodates multiple connections. Matte Tin termination plating ensures durability. Suitable for high-reliability applications, the JCC20DKEH is perfect for aerospace, defense, and industrial electronics. With an operating temperature range of -65 to 150°C, it performs reliably in extreme conditions.Compact and efficient, this connector measures 13.97mm in height and 9.4mm in width, fitting seamlessly into compact PCB layouts. Trust in the JCC20DKEH for robust and dependable board-to-board connections in your critical systems.