| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC20DKEN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULJCC20DKEN-S1243 |
JCC20DKEN-S1243
| Heilind Number: | SULJCC20DKEN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC20DKEN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The JCC20DKEN-S1243 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring 40 gold-plated cantilever contacts made of PA9T & Beryllium Copper, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and 700VAC voltage rating, it offers excellent connectivity in industrial environments. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh operating conditions. Measuring 13.97mm in height and .4 inches in width, this connector is compact yet robust. With matte tin termination plating, it guarantees long-term durability. Perfect for aerospace, defense, and other hi-rel applications, the JCC20DKEN-S1243 ensures dependable performance in critical systems.

