JCC20DKEN

Heilind Number:SULJCC20DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKEN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKEN

Detailed Description

The JCC20DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, right angle orientation, and 2 rows of 40 positions make it versatile for various circuit board setups. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. Its cantilever contact type and thru-hole termination method offer secure and stable connections. With an operating temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Compact in size, with a height of 13.97mm and width of 9.4mm, it is space-efficient while delivering high performance. Trusted for its quality and reliability, the JCC20DKEN is a top choice for professional-grade electronics assembly.