JCC20DKMD

Heilind Number:SULJCC20DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKMD

Detailed Description

Featuring a robust construction, the JCC20DKMD is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector offers secure and reliable connectivity. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity. The cantilever contact type and wire wrap termination method further enhance its efficiency. Operating at a voltage of 700 VAC and an impressive amperage rating of 3A, it guarantees seamless power transmission. With a pitch of 2.54mm and 40 positions, it allows for dense PCB layouts. The connector's clearance hole mount type and straight orientation make installation easy. Its wide operating temperature range of -65 to 150°C ensures suitability for various environments. The matte tin termination plating adds to its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for hi-rel applications, the JCC20DKMD is a reliable choice for your connectivity needs.