JCC20DKMI

Heilind Number:SULJCC20DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKMI

Detailed Description

JCC20DKMI features a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and contact plating of Gold, it ensures reliable conductivity and durability. The connector has two rows with a pitch of 2.54 mm (.1 in) and a total of 40 positions, suitable for complex circuit connections. Operating at voltage up to 700 VAC and with an amperage of 3 A, it offers robust power transmission capabilities. The termination method of Wire Wrap and termination plating of Matte Tin provide secure and stable connections. Its straight orientation and threaded mount type make installation easy. With an operating temperature range of -65 to 150 °C, it is suitable for harsh environments. This connector, part of the hi-rel category, is ideal for aerospace, defense, and other mission-critical applications.