JCC20DKMT

Heilind Number:SULJCC20DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKMT

Detailed Description

This JCC20DKMT connector combines PA9T and Beryllium Copper materials to deliver reliable performance in demanding environments. With an amperage rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Featuring a female gender and two rows with a threaded mount type, it offers secure connectivity. The termination method of wire wrap, contact material of Beryllium Copper, and gold plating guarantee excellent conductivity. With a pitch of 2.54mm, contact type of Cantilever, and straight orientation, it facilitates easy installation. Boasting 40 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating temperature range of -65 to 150°C, matte tin termination plating, and compact dimensions of .61in height and 9.4mm width make it suitable for various applications in board-to-board and card edge connections. Non-hi-rel certified.