JCC20DKNI

Heilind Number:SULJCC20DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKNI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKNI

Detailed Description

Introducing the JCC20DKNI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a pitch of 2.54mm (.1 in) and two rows of 40 positions, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The termination method is via card extender with threaded mounting, ensuring secure and stable connections. Its cantilever contact type and straddle orientation further enhance its reliability. The connector's compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. With matte tin termination plating and a tail length of 15.37mm (.605 in), it meets high-quality standards for PCB connectivity. Whether in industrial, aerospace, or telecommunications settings, the JCC20DKNI is the perfect choice for high-reliability connections.