| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC20DKNN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULJCC20DKNN-S1243 |
JCC20DKNN-S1243
| Heilind Number: | SULJCC20DKNN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC20DKNN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The JCC20DKNN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and data-intensive systems. The connector offers 40 positions in a compact form factor with a pitch of 2.54mm (.1 in) and a straddle orientation for efficient PCB mounting. Its cantilever contact type and card extender termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 150°C, it guarantees performance under extreme conditions. The JCC20DKNN-S1243 is ideal for aerospace, military, or industrial applications where reliability is paramount.

