JCC20DKNS

Heilind Number:SULJCC20DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKNS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKNS

Detailed Description

The SKU JCC20DKNS features a high-performance female connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700 VAC, it is suitable for various power and signal transmission tasks. Its 2 rows of 40 positions offer ample connectivity options, while the side hole mount type and card extender termination method provide versatile installation possibilities. The contact material is Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in), operating temperature range of -65 to 150°C, and matte tin termination plating, this connector is ideal for use in harsh environments. Its cantilever contact type and straddle orientation ensure secure and stable connections. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. Whether in board-to-board or PCB applications, the JCC20DKNS is a top choice for high-reliability connectivity needs.