JCC20DKRH

Heilind Number:SULJCC20DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKRH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKRH

Detailed Description

Introducing SKU JCC20DKRH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The female connector with two rows and 40 positions offers versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is convenient. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a cantilever contact type, it provides secure connections. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures soldering reliability. This connector, belonging to the hi-rel category, offers high performance and durability, making it ideal for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the JCC20DKRH connector.