JCC20DKRS

Heilind Number:SULJCC20DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKRS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKRS

Detailed Description

Featuring a robust construction with PA9T and Beryllium Copper materials, the JCC20DKRS connector is designed for high-performance applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated via a side hole and card extender method, offer seamless connectivity. The contact material, Beryllium Copper with gold plating, guarantees excellent conductivity. Operating efficiently in temperatures ranging from -65 to 150°C, and with a cantilever contact type and straddle orientation, this connector is suitable for demanding environments. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. The Matte Tin termination plating enhances durability, making it ideal for board-to-board and PCB applications. With a compact size of 13.97mm in height and 9.4mm in width, it is space-efficient. Whether for industrial, aerospace, or telecommunications use, the JCC20DKRS connector delivers reliable performance.