JCC20DKRT

Heilind Number:SULJCC20DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKRT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKRT

Detailed Description

Introducing the JCC20DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial and commercial systems. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a cantilever contact type with gold plating on beryllium copper contacts, it guarantees low contact resistance and high durability. With a pitch of 2.54mm, it offers precise alignment, while the straddle orientation and 40 positions allow for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures excellent solderability. Perfect for hi-rel applications, this connector is a reliable choice for your PCB interconnection needs.