JCC20DKSH

Heilind Number:SULJCC20DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKSH

Detailed Description

JCC20DKSH features a high-performance board-to-board PCB connector designed for demanding applications. This connector, with a 2-row layout and 40 positions, ensures secure and reliable connections. The female gender, cantilever contact type, and gold contact plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it offers durability in harsh environments. With a clearance hole mount type and thru-hole termination method, installation is convenient. The use of PA9T and beryllium copper materials, along with a matte tin termination plating, enhances reliability. Suitable for aerospace, military, and industrial systems, this connector is engineered for high-voltage applications, with a rating of 700VAC and a 3A amperage. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Trust in the performance and quality of the JCC20DKSH for your connectivity needs.