JCC20DKST

Heilind Number:SULJCC20DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKST
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKST

Detailed Description

Introducing the JCC20DKST, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and a threaded mount type, it offers secure and stable connections. With 2 rows and 40 positions, it allows for versatile connectivity. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its functionality. With a pitch of 2.54 mm and a tail length of 4.83 mm, it offers precise and efficient connections. The matte tin termination plating ensures long-term performance. Perfect for hi-rel applications, the JCC20DKST is a top choice for professionals in the electronic industry.