JCC20DKUD

Heilind Number:SULJCC20DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKUD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKUD

Detailed Description

Introducing the JCC20DKUD, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PA9T and Beryllium Copper materials, this connector offers unparalleled durability and conductivity. Featuring a female gender with two rows and a clearance hole mount type, it ensures easy and secure installation. The termination method of Thru Hole with gold-plated Beryllium Copper contacts guarantees reliable signal transmission, even in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets stringent industry standards. Its cantilever contact type and right-angle orientation provide flexibility in design layouts. This connector boasts 40 positions, each with a .25-inch (6.35mm) tail length, accommodating complex connectivity needs. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh operating conditions. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution. The termination plating of Matte Tin ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the JCC20DKUD sets a new standard in connectivity.