JCC20DKUH

Heilind Number:SULJCC20DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKUH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKUH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKUH

Detailed Description

Introducing the JCC20DKUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a specialized construction of PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and right-angle orientation offer versatile connectivity options. Contact materials of Beryllium Copper with gold plating and termination through holes with matte tin plating ensure excellent signal integrity. The cantilever contact type and clearance hole mount make for easy and secure installation. With 40 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for critical industrial and electronic systems. Upgrade to the JCC20DKUH for superior performance and peace of mind.