JCC20DKUI

Heilind Number:SULJCC20DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKUI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKUI

Detailed Description

Introducing the JCC20DKUI, a high-performance female connector designed for optimal power transmission. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable connectivity in demanding environments. Featuring two rows of contacts with a pitch of 2.54mm, it is ideal for board-to-board or card edge applications. The contact material, Beryllium Copper, plated with gold for enhanced conductivity. Its cantilever design and right-angle orientation offer easy mating and space-saving installation. Operating efficiently across a wide temperature range from -65 to 150°C, this connector is suitable for various industries. Its threaded mounting and through-hole termination method provide secure attachment to PCBs. With 40 positions and a tail length of 6.35mm, it offers ample connectivity options. The matte tin termination plating ensures durability and resistance to corrosion. Trust the JCC20DKUI for high-reliability connections in your electronic systems.