JCC20DKUN

Heilind Number:SULJCC20DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKUN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKUN

Detailed Description

Introducing the JCC20DKUN, a high-performance PA9T and Beryllium Copper female connector designed for demanding electronic applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 40 cantilever contacts with gold plating, it guarantees excellent conductivity and durability. The connector's right-angle orientation and thru-hole termination method offer easy installation on PCBs. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. With a compact design, measuring just 13.97mm in height and 9.4mm in width, the JCC20DKUN is suitable for space-constrained applications. Its matte tin termination plating complies with industry standards for RoHS and REACH, making it environmentally friendly. Trust in the reliability and performance of this connector for your next project.