JCC20DKUS

Heilind Number:SULJCC20DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKUS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DKUS

Detailed Description

Introducing the JCC20DKUS, a high-performance female PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable connectivity. With a current rating of 3 A and a voltage capacity of 700 VAC, it meets stringent power requirements. Its two rows of 40 positions, along with a pitch of 2.54 mm, offer ample connectivity options. The contact material, Beryllium Copper with Gold plating, guarantees excellent signal transmission. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is suitable for extreme environments. The connector's right-angle orientation and side hole mount type enable versatile installation. With Matte Tin termination plating, it ensures secure and lasting connections. Ideal for hi-rel applications, especially in aerospace and defense, the JCC20DKUS sets a new standard in PCB connectors.