JCC20DKUT

Heilind Number:SULJCC20DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULJCC20DKUT

Detailed Description

The JCC20DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of 40 positions each, it facilitates complex PCB layouts with a pitch of 2.54mm (.1 in). The connector's cantilever contact type, gold-plated for enhanced conductivity, ensures secure mating in high-vibration environments. Its right-angle orientation and threaded mount type allow for space-saving installation and robust mechanical attachment. Operating within a wide temperature range of -65 to 150°C, and with termination plating in matte tin, it guarantees long-term performance and durability. Ideal for industrial and commercial applications, the JCC20DKUT meets the highest standards for quality and reliability.