| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC20DPBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC20DPBH |
JCC20DPBH
| Heilind Number: | SULJCC20DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC20DPBH |
| ECAD Model: |
Specifications
Detailed Description
JCC20DPBH offers high-performance connectivity for your electronic devices. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Featuring two rows of 40 positions each, it allows for efficient signal transfer on your PCB. The contact material, Beryllium Copper, plated with gold for optimal conductivity. Its double-point contact type and right-angle orientation facilitate secure and space-saving connections. Designed for durability, it operates flawlessly in temperatures ranging from -65 to 150°C. The termination method, thru-hole with matte tin plating, guarantees long-lasting performance. Perfect for hi-rel applications, this PA9T and Beryllium Copper connector is a dependable choice for your electronic assemblies.

