JCC20DPBS

Heilind Number:SULJCC20DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPBS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPBS

Detailed Description

Introducing the JCC20DPBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a double-point contact design and gold plating, it guarantees low contact resistance and optimal signal transmission. The right-angle orientation and side-hole mount make it easy to integrate into your PCB layout, while the 2.54mm pitch and 40 positions provide ample connectivity options. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it offers exceptional versatility. The matte tin termination plating enhances durability, making it suitable for long-term use. Ideal for industrial, aerospace, and telecommunications applications, the JCC20DPBS sets a new standard for performance and reliability in board-to-board connectors.