JCC20DPDN

Heilind Number:SULJCC20DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPDN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPDN

Detailed Description

The JCC20DPDN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable conductivity and durability. Featuring a double-point contact type and 40 positions across two rows, it enables secure connections with a current rating of 3A and a voltage of 700VAC. The straight orientation and through-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. Measuring at 15.49mm in height and 10.16mm in width, it offers a compact yet sturdy design. The matte tin termination plating adds further protection against corrosion. Ideal for applications requiring high reliability and performance, the JCC20DPDN is a top choice for engineers in the electronics industry.