JCC20DPEH

Heilind Number:SULJCC20DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPEH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPEH

Detailed Description

The JCC20DPEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in industrial and aerospace environments. With a double point contact design and gold plating, it offers enhanced signal integrity and durability. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a 40-position, 2-row configuration and a pitch of 2.54mm, it provides ample connectivity options. Rated for 700VAC and 3A, it is suitable for high-power applications. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Matte Tin termination plating adds to its longevity. Perfect for use in mission-critical systems, the JCC20DPEH is a reliable choice for your connectivity needs.