| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC20DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULJCC20DPES |
JCC20DPES
| Heilind Number: | SULJCC20DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC20DPES |
| ECAD Model: |
Specifications
Detailed Description
The JCC20DPES connector features a durable construction of PA9T and Beryllium Copper, ensuring reliable performance in demanding environments. With a double-point contact design plated in gold, it guarantees excellent conductivity for power and signal transmission. This female connector offers two rows of 40 positions each, accommodating a wide range of connections on PCBs. Its right-angle orientation and side-hole mount type make it versatile for various applications. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for high-power systems. The termination method of thru-hole with matte tin plating ensures secure and long-lasting solder connections. Meeting stringent quality standards, this connector is ideal for use in hi-rel environments.

