JCC20DPNN

Heilind Number:SULJCC20DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPNN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPNN

Detailed Description

The JCC20DPNN is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold-plated contacts guarantee low contact resistance and high signal integrity. With two rows of 40 positions each, it offers ample connectivity options. The termination method of card extender and straddle orientation make it easy to integrate into PCB assemblies. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh conditions. Its compact size, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB layout. With matte tin termination plating, it ensures long-term durability. Certified for quality and performance, the JCC20DPNN is a reliable choice for board-to-board connections in aerospace, military, and other high-reliability applications.