JCC20DPNS

Heilind Number:SULJCC20DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPNS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPNS

Detailed Description

Introducing the JCC20DPNS, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with 40 positions, allowing for extensive connectivity. With a contact material of Beryllium Copper and Gold plating, it ensures reliable and low-resistance connections. The unique Double Point contact type offers enhanced signal integrity. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its Side Hole mount type and Card Extender termination method provide easy and secure installation. With a pitch of 2.54mm, it offers precise alignment on the PCB. The matte Tin termination plating ensures durability. Measuring 14.22mm in height and 10.16mm in width, it is compact yet robust. Ideal for aerospace, military, and industrial applications, the JCC20DPNS guarantees high reliability and performance.