JCC20DPRH

Heilind Number:SULJCC20DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPRH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPRH

Detailed Description

The JCC20DPRH is a high-performance female connector featuring PA9T and beryllium copper construction, ideal for demanding electronic applications. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Its double-point contact design and gold plating guarantee optimal signal integrity. With two rows and 40 positions, it offers ample connectivity options. The clearance hole mount type and card extender termination method provide ease of installation. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring at 14.22mm in height and 10.16mm in width, makes it space-efficient on PCBs. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the JCC20DPRH is a reliable solution for your high-reliability electronic designs.