JCC20DPRI

Heilind Number:SULJCC20DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPRI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPRI

Detailed Description

JCC20DPRI features a robust design perfect for high-reliability applications. Constructed with PA9T and Beryllium Copper, this female connector offers reliable connectivity. With an amperage rating of 3A and double-point contact type, it ensures efficient power transmission. The threaded mount type and straddle orientation make for secure and stable installation on PCBs. Featuring 40 positions with a pitch of 2.54mm, it allows for dense board connectivity. Gold-plated Beryllium Copper contacts ensure excellent signal integrity, while the Matte Tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in the JCC20DPRI for secure and high-performance board-to-board and card edge connections.