JCC20DPRN

Heilind Number:SULJCC20DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPRN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPRN

Detailed Description

Introducing the JCC20DPRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The double-point contact design and gold plating guarantee low contact resistance and optimal signal transmission. With 40 positions and a pitch of 2.54mm, it offers ample connectivity options. The termination method of card extender and termination plating of matte tin provide secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. Perfect for use in aerospace, military, and industrial settings, the JCC20DPRN is a reliable and high-quality solution for your connectivity needs.