JCC20DPRS

Heilind Number:SULJCC20DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPRS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPRS

Detailed Description

The JCC20DPRS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, it offers secure and efficient connectivity. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. Its double-point contact design and card extender termination method guarantee excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it meets the requirements of various industries. The connector's straddle orientation and 40 positions make it versatile for different PCB layouts. Its compact size, with a height of 14.22mm and width of 10.16mm, saves valuable board space. The matte tin termination plating offers durability and RoHS compliance. Perfect for high-reliability applications, the JCC20DPRS sets a new standard in board-to-board connectivity.