JCC20DPUI

Heilind Number:SULJCC20DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPUI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPUI

Detailed Description

Introducing the JCC20DPUI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable and efficient connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design and gold plating guarantee low contact resistance and high signal integrity. With a right-angle orientation, threaded mount type, and through-hole termination method, installation is secure and straightforward. Operating within a wide temperature range of -65 to 150°C, it offers exceptional performance in harsh environments. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial applications, the JCC20DPUI sets a new standard for rugged and reliable PCB connectors.