JCC20DPUN

Heilind Number:SULJCC20DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPUN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPUN

Detailed Description

Introducing the JCC20DPUN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a double-point contact type and gold plating, it guarantees low contact resistance and high durability. The right-angle orientation and 40 positions make it ideal for compact PCB layouts. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for various industries. The thru-hole termination method and matte tin plating facilitate easy soldering. With a compact size of 0.56" in height and 0.4" in width, it offers space-saving solutions without compromising performance. Trust the JCC20DPUN for your connectivity needs, where reliability meets innovation.