JCC20DPUS

Heilind Number:SULJCC20DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DPUS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DPUS

Detailed Description

This PA9T & Beryllium Copper female board-to-board connector with SKU JCC20DPUS is designed for high-performance applications, offering a reliable amperage of 3A and a maximum voltage of 700VAC. With two rows of double-point contacts, it ensures secure and efficient connectivity. The side hole mount type and through-hole termination method make installation easy and durable. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and compact dimensions of 14.22mm in height and 10.16mm in width make it ideal for space-constrained PCB layouts. The matte tin termination plating adds further durability. This connector is part of the high-quality hi-rel product line, meeting stringent reliability standards. Perfect for demanding electronic systems, it ensures optimal performance and longevity.