JCC20DRAH-S93

Heilind Number:SULJCC20DRAH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRAH-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRAH-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC20DRAH-S93

Detailed Description

The SKU JCC20DRAH-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Its construction features PA9T and Beryllium Copper, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 40 positions. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The contacts are made of Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The termination plating is matte tin, further ensuring reliable performance. This connector falls under the category of high-quality board-to-board PCB connectors, meeting the stringent requirements of various industries.