JCC20DRAH

Heilind Number:SULJCC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRAH

Detailed Description

The JCC20DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable signal transmission in industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the stringent requirements of electronic systems. The right-angle orientation and 2.54mm pitch make it ideal for space-constrained PCB layouts. With a dual-row design and 40 positions, it offers ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee secure and durable solder joints. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh operating conditions. With a low connector height of 10.95mm and a compact width of 8.38mm, it is perfect for compact electronic devices. The JCC20DRAH is a top choice for engineers seeking high-reliability connectors for their designs.