JCC20DRAN

Heilind Number:SULJCC20DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRAN

Detailed Description

The JCC20DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 40 positions, this connector offers secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The full bellow contact type and right-angle orientation make it easy to insert and remove, even in tight spaces. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for a wide range of electronic devices. The termination method is through-hole with matte tin plating, providing a strong and stable connection. With an operating temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. It is ideal for use in aerospace, military, and other high-reliability applications where performance is critical.