JCC20DRAS

Heilind Number:SULJCC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRAS

Detailed Description

Introducing the JCC20DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, it ensures durability and reliability in extreme conditions. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Featuring a right-angle orientation, side-hole mount type, and thru-hole termination method, it offers versatile installation options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. With 40 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Trust the JCC20DRAS for secure and efficient board-to-board connections in your high-reliability systems.