JCC20DRMD

Heilind Number:SULJCC20DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRMD

Detailed Description

Introducing the JCC20DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 40 positions, it offers ample connectivity options. The contact material is premium Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and wire wrap termination method make installation a breeze. With a pitch of 2.54mm and operating temperature range from -65 to 150°C, it's suitable for a wide range of environments. The straight orientation and loop bellow contact type further enhance its versatility. The connector measures .61 inches in height and 9.4mm in width, with a tail length of 14.22mm, ensuring compatibility with various PCB layouts. Trust the JCC20DRMD for high-reliability connections in your most critical systems.