JCC20DRMH

Heilind Number:SULJCC20DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRMH

Detailed Description

The JCC20DRMH connector, featuring PA9T and Beryllium Copper construction, is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 40 positions, it offers reliable connectivity on PCBs. The contact material, Beryllium Copper with gold plating, ensures excellent conductivity and durability. Its clearance hole mount type and wire wrap termination method provide secure installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. With a straight orientation and a tail length of 14.22mm (.56 in), it is easy to integrate into designs. The matte tin termination plating adds to its robustness. This connector belongs to the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, making it a versatile choice for various electronic applications.