JCC20DRMI

Heilind Number:SULJCC20DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRMI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRMI

Detailed Description

Introducing the JCC20DRMI, a high-performance female PCB connector designed for demanding applications. With two rows of contacts and a pitch of 2.54mm, it offers reliable connectivity in compact spaces. The contact material, beryllium copper plated with gold, ensures excellent conductivity and durability. Featuring a threaded mount and wire wrap termination method, it guarantees secure attachment and easy installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power-intensive setups. Its straight orientation and loop bellow contact type further enhance its versatility. With a temperature range of -65 to 150°C, it excels in harsh environments. The matte tin termination plating adds to its robustness. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into PCB layouts. Perfect for hi-rel applications, the JCC20DRMI is a top choice for engineers seeking premium connectivity solutions.