JCC20DRMS

Heilind Number:SULJCC20DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRMS

Detailed Description

Introducing the JCC20DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows of female contacts with a 2.54mm pitch, allowing for easy and secure connections. The contact material, made of robust beryllium copper with gold plating, ensures excellent conductivity and durability, even in harsh environments. Operating at a voltage of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The termination method of wire wrap and side hole mount type offer flexibility in installation. With a straight orientation and 40 positions, it provides efficient and space-saving connectivity. Its wide operating temperature range of -65 to 150°C makes it suitable for a variety of industries. The connector's matte tin termination plating complies with industry standards for RoHS compliance. Overall, the JCC20DRMS is a top-notch solution for your connectivity needs, whether in aerospace, telecommunications, or industrial applications.