JCC20DRMT

Heilind Number:SULJCC20DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRMT

Detailed Description

Introducing the JCC20DRMT, a high-performance PA9T & Beryllium Copper female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 40 positions on a 2.54mm pitch, it offers ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Constructed with beryllium copper contacts plated with gold, it ensures excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB applications. The matte tin termination plating ensures durability and longevity. Whether used in board-to-board or card edge configurations, the JCC20DRMT is a reliable solution for your connectivity needs.