JCC20DRSI

Heilind Number:SULJCC20DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC20DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC20DRSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC20DRSI

Detailed Description

Introducing the JCC20DRSI, a high-performance board-to-board PCB connector meticulously crafted for optimal connectivity in demanding environments. This connector features a robust construction with PA9T and Beryllium Copper materials, ensuring durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The gold-plated Beryllium Copper contacts offer superior conductivity, while the loop bellow contact type and threaded mount provide secure and stable connections. With 40 positions and dual rows, it accommodates complex circuit setups with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications where performance is non-negotiable. Trust the JCC20DRSI for seamless board-to-board connections that meet the highest standards of quality and reliability.